H7VWH-3710G | |
---|---|
DigiKey Part Number | H7VWH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-3710G |
Description | CABLE D-SUB-HMU37H/AE37G/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.84000 | ¥143.84 |
10 | ¥124.65800 | ¥1,246.58 |
25 | ¥118.14880 | ¥2,953.72 |
50 | ¥116.43480 | ¥5,821.74 |
100 | ¥102.73670 | ¥10,273.67 |
250 | ¥95.88788 | ¥23,971.97 |
500 | ¥93.83314 | ¥46,916.57 |