H7VWH-3710M | |
---|---|
DigiKey Part Number | H7VWH-3710M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-3710M |
Description | CABLE D-SUB-HMU37H/AE37M/HFU37H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.05000 | ¥196.05 |
10 | ¥171.65900 | ¥1,716.59 |
25 | ¥164.23880 | ¥4,105.97 |
50 | ¥158.94020 | ¥7,947.01 |
100 | ¥153.64240 | ¥15,364.24 |
250 | ¥145.16512 | ¥36,291.28 |
500 | ¥140.92672 | ¥70,463.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/656/574/H7VWH-37%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/212/H7VWH-37%20M_tmb.jpg)