H7VXH-3710G | |
---|---|
DigiKey Part Number | H7VXH-3710G-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-3710G |
Description | CABLE D-SUB - HMU37H/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.00000 | ¥122.00 |
10 | ¥108.15600 | ¥1,081.56 |
25 | ¥103.99520 | ¥2,599.88 |
50 | ¥99.83620 | ¥4,991.81 |
100 | ¥94.29040 | ¥9,429.04 |
250 | ¥85.97044 | ¥21,492.61 |
500 | ¥80.42390 | ¥40,211.95 |
1,000 | ¥73.76813 | ¥73,768.13 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/211/H7VXH-37%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/371/H7VXH-37%20G_tmb.jpg)