AGP-37/IDC

DigiKey Part Number
AE11021-ND
Manufacturer
Manufacturer Product Number
AGP-37/IDC
Description
CONN BACKSHELL 37POS 180DEG GRAY
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Gray 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AGP-37/IDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Flat
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws
Color
Gray
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.82000¥11.82
50¥9.65220¥482.61
100¥9.21360¥921.36
1,000¥6.58130¥6,581.30
5,000¥5.83546¥29,177.30
10,000¥5.70383¥57,038.30
Manufacturers Standard Package