A-DF 37 LL/Z | |
---|---|
DigiKey Part Number | AE11065-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 37 LL/Z |
Description | CONN D-SUB RCPT 37POS SLDR CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 37 LL/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.69720 | ¥292.43 |
40 | ¥11.43825 | ¥457.53 |
80 | ¥10.91800 | ¥873.44 |
240 | ¥9.87813 | ¥2,370.75 |
440 | ¥9.09832 | ¥4,003.26 |
960 | ¥7.79854 | ¥7,486.60 |
2,400 | ¥7.27864 | ¥17,468.74 |