282-122 | |
---|---|
DigiKey Part Number | 2946-282-122-ND |
Manufacturer | |
Manufacturer Product Number | 282-122 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 10 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.21000 | ¥124.21 |
10 | ¥114.74000 | ¥1,147.40 |
25 | ¥111.08840 | ¥2,777.21 |
50 | ¥103.78020 | ¥5,189.01 |
100 | ¥102.31880 | ¥10,231.88 |
250 | ¥95.01044 | ¥23,752.61 |
500 | ¥93.18308 | ¥46,591.54 |