HMC197BETR | |
---|---|
DigiKey Part Number | 1127-1843-2-ND - Tape & Reel (TR) 1127-1843-1-ND - Cut Tape (CT) 1127-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC197BETR |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC197BETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.95000 | ¥43.95 |
10 | ¥39.43700 | ¥394.37 |
25 | ¥37.28640 | ¥932.16 |
100 | ¥32.31400 | ¥3,231.40 |
250 | ¥30.65708 | ¥7,664.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.50858 | ¥13,754.29 |
1,000 | ¥23.19999 | ¥23,199.99 |
2,500 | ¥22.03998 | ¥55,099.95 |