HMC197BE | |
---|---|
DigiKey Part Number | 1127-2871-ND |
Manufacturer | |
Manufacturer Product Number | HMC197BE |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC197BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.00600 | ¥400.06 |
25 | ¥36.00840 | ¥900.21 |
100 | ¥32.80720 | ¥3,280.72 |
250 | ¥29.60620 | ¥7,401.55 |
500 | ¥26.56562 | ¥13,282.81 |
1,000 | ¥22.40472 | ¥22,404.72 |