HMC194AMS8ETR | |
---|---|
DigiKey Part Number | 1127-1842-2-ND - Tape & Reel (TR) 1127-1842-1-ND - Cut Tape (CT) 1127-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC194AMS8ETR |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | HMC194AMS8ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 38dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.5GHz | |
P1dB | 29dBm | |
IIP3 | 53dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥44.80100 | ¥448.01 |
25 | ¥42.34960 | ¥1,058.74 |
100 | ¥36.70440 | ¥3,670.44 |
250 | ¥34.82172 | ¥8,705.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.24554 | ¥15,622.77 |
1,000 | ¥26.35167 | ¥26,351.67 |
2,500 | ¥25.03409 | ¥62,585.22 |