HMC536LP2E | |
---|---|
DigiKey Part Number | 1127-1453-ND |
Manufacturer | |
Manufacturer Product Number | HMC536LP2E |
Description | IC RF SWITCH SPDT 6GHZ 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMAX / WiBro SPDT 6 GHz 50Ohm 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC536LP2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | WiMAX / WiBro | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 29dB | |
Insertion Loss | 1dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 49dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.43300 | ¥604.33 |
25 | ¥57.62360 | ¥1,440.59 |
100 | ¥50.03510 | ¥5,003.51 |
250 | ¥47.78672 | ¥11,946.68 |
500 | ¥43.57014 | ¥21,785.07 |
1,000 | ¥37.94818 | ¥37,948.18 |