HMC717ALP3E | |
---|---|
DigiKey Part Number | 505-HMC717ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC717ALP3E |
Description | IC RF AMP LTE 4.8GHZ-6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 4.8GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 4.8GHz ~ 6GHz | |
P1dB | 18dBm | |
Gain | 14.5dB | |
Noise Figure | 1.1dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 3V | |
Current - Supply | 68mA | |
Test Frequency | 4.8GHz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥113.74700 | ¥1,137.47 |
25 | ¥104.76680 | ¥2,619.17 |
100 | ¥95.78790 | ¥9,578.79 |
250 | ¥89.80148 | ¥22,450.37 |
500 | ¥83.81456 | ¥41,907.28 |
1,000 | ¥79.62386 | ¥79,623.86 |