MASWSS0143TR-3000 | |
---|---|
DigiKey Part Number | 1465-1377-2-ND - Tape & Reel (TR) 1465-1377-1-ND - Cut Tape (CT) 1465-1377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0143TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CDMA, PCS, TDMA, W-CDMA SPDT 3 GHz 50Ohm SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, CDMA, PCS, TDMA, W-CDMA | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 11dB | |
Insertion Loss | 0.65dB | |
Test Frequency | 3GHz | |
P1dB | 36dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥20.46200 | ¥204.62 |
25 | ¥17.66560 | ¥441.64 |
100 | ¥14.51750 | ¥1,451.75 |
250 | ¥12.98680 | ¥3,246.70 |
500 | ¥12.05302 | ¥6,026.51 |
1,000 | ¥11.27686 | ¥11,276.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.30713 | ¥30,921.39 |
6,000 | ¥9.82725 | ¥58,963.50 |