HMC1056LP4BE | |
---|---|
DigiKey Part Number | 505-HMC1056LP4BE-ND |
Manufacturer | |
Manufacturer Product Number | HMC1056LP4BE |
Description | IC MMIC IQ MIXER GAAS 20SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up Converter 8GHz ~ 12GHz 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1056LP4BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 12GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.63000 | ¥352.63 |
10 | ¥328.81000 | ¥3,288.10 |
25 | ¥304.98280 | ¥7,624.57 |
100 | ¥285.92140 | ¥28,592.14 |
250 | ¥266.86000 | ¥66,715.00 |