EVAL01-HMC1056LP4B | |
---|---|
DigiKey Part Number | 1127-2268-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1056LP4B |
Description | EVAL BOARD HMC1056LP4BE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC1056LP4BE Mixer 8GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 8GHz ~ 12GHz | |
For Use With/Related Products | HMC1056LP4BE | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,714.95000 | ¥2,714.95 |