TPS7A3001MDGNTEP | |
---|---|
DigiKey Part Number | 296-29768-2-ND - Tape & Reel (TR) 296-29768-1-ND - Cut Tape (CT) 296-29768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3001MDGNTEP |
Description | IC REG LIN NEG ADJ 200MA 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3001MDGNTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | -1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.62000 | ¥94.62 |
10 | ¥85.47100 | ¥854.71 |
25 | ¥81.49600 | ¥2,037.40 |
100 | ¥70.76240 | ¥7,076.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.58228 | ¥16,895.57 |
500 | ¥61.61902 | ¥30,809.51 |
1,250 | ¥53.66825 | ¥67,085.31 |