HMC542BLP4E | |
---|---|
DigiKey Part Number | 505-HMC542BLP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC542BLP4E |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 0 Hz ~ 4 GHz 50 Ohms 560mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC542BLP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 560mW | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.27000 | ¥87.27 |
10 | ¥78.92900 | ¥789.29 |
25 | ¥72.69960 | ¥1,817.49 |
100 | ¥66.46820 | ¥6,646.82 |
250 | ¥62.31372 | ¥15,578.43 |
500 | ¥58.15940 | ¥29,079.70 |
1,000 | ¥55.25141 | ¥55,251.41 |