HMC1122LP4ME | |
---|---|
DigiKey Part Number | 505-HMC1122LP4ME-ND |
Manufacturer | |
Manufacturer Product Number | HMC1122LP4ME |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31.5dB 100 MHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | HMC1122LP4ME Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 31.5dB | |
Frequency Range | 100 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.59000 | ¥101.59 |
10 | ¥93.12200 | ¥931.22 |
25 | ¥84.65840 | ¥2,116.46 |
100 | ¥76.19390 | ¥7,619.39 |
250 | ¥69.84464 | ¥17,461.16 |
500 | ¥63.49524 | ¥31,747.62 |
1,000 | ¥57.14569 | ¥57,145.69 |