ADL5902ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5902ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5902ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5902ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5902ACPZ-R7 |
Description | IC RF DETECT 50MHZ-9GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX 50MHz ~ 9GHz -62dBm ~ 3dBm ±0.3dB 16-VQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5902ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 9GHz | |
RF Type | CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX | |
Input Range | -62dBm ~ 3dBm | |
Accuracy | ±0.3dB | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 90 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.84000 | ¥147.84 |
10 | ¥135.88300 | ¥1,358.83 |
25 | ¥130.25240 | ¥3,256.31 |
100 | ¥114.76390 | ¥11,476.39 |
250 | ¥109.13112 | ¥27,282.78 |
500 | ¥102.09026 | ¥51,045.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥93.64141 | ¥140,462.11 |