LT6657AHMS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT6657AHMS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6657AHMS8-5#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6657AHMS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 1.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.5ppmp-p | |
Noise - 10Hz to 10kHz | 0.8ppmrms | |
Voltage - Input | 5.5V ~ 40V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.87000 | ¥113.87 |
10 | ¥104.65900 | ¥1,046.59 |
50 | ¥100.32380 | ¥5,016.19 |
100 | ¥88.39330 | ¥8,839.33 |
250 | ¥84.05492 | ¥21,013.73 |
500 | ¥78.63220 | ¥39,316.10 |
1,000 | ¥72.12461 | ¥72,124.61 |