HMC511LP5E

DigiKey Part Number
505-HMC511LP5E-ND
Manufacturer
Manufacturer Product Number
HMC511LP5E
Description
VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.8GHz, 9.6GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency Range
4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz
Frequency - Center
4.8GHz, 9.6GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
15
Icc Max
300mA
Pushing (MHz/V)
15
Power (dBm)
8±3, 12.5±3.5
Phase Noise Typ (dBc/Hz)
-115
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥483.55000¥483.55
10¥386.91600¥3,869.16
25¥358.88720¥8,972.18
100¥325.11880¥32,511.88
250¥307.47916¥76,869.79
Manufacturers Standard Package