CVCO55CC-0860-0960 | |
---|---|
DigiKey Part Number | 744-1478-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-0860-0960 |
Description | VCO 910MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 910MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 3 ±3 dBm -12 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 860 ~ 960MHz | |
Frequency - Center | 910MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -12 | |
Icc Max | 30mA | |
Pushing (MHz/V) | 0.6 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -113 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.05000 | ¥268.05 |
5 | ¥255.85000 | ¥1,279.25 |
10 | ¥231.48400 | ¥2,314.84 |
25 | ¥219.30040 | ¥5,482.51 |
50 | ¥207.11700 | ¥10,355.85 |