CSTNE12M0G550000R0 | |
---|---|
DigiKey Part Number | 490-17943-2-ND - Tape & Reel (TR) 490-17943-1-ND - Cut Tape (CT) 490-17943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE12M0G550000R0 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE12M0G550000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.75100 | ¥17.51 |
50 | ¥1.57600 | ¥78.80 |
100 | ¥1.40090 | ¥140.09 |
500 | ¥1.33090 | ¥665.45 |
1,000 | ¥1.12075 | ¥1,120.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05070 | ¥3,152.10 |
6,000 | ¥1.01568 | ¥6,094.08 |
15,000 | ¥0.98066 | ¥14,709.90 |