CVCO55BE-1000-1500 | |
---|---|
DigiKey Part Number | 744-1112-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55BE-1000-1500 |
Description | VCO 1250MHZ 0.5-4.5V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1250MHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 3 ±3 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 1000 ~ 1500MHz | |
Frequency - Center | 1250MHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 0.5 V ~ 4.5 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 10mA | |
Pushing (MHz/V) | 6 | |
Power (dBm) | 3 ±3 | |
Phase Noise Typ (dBc/Hz) | -95 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.69000 | ¥220.69 |
5 | ¥210.66000 | ¥1,053.30 |
10 | ¥190.59700 | ¥1,905.97 |
25 | ¥180.56600 | ¥4,514.15 |
50 | ¥170.53440 | ¥8,526.72 |