CVCO55CC-2380-2580 | |
---|---|
DigiKey Part Number | 744-1545-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CC-2380-2580 |
Description | VCO 2480MHZ 0.5-15V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2480MHz Center Frequency 0.5 V ~ 15 V Voltage Controlled Oscillator 5 ±2 dBm -20 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 2380 ~ 2580MHz | |
Frequency - Center | 2480MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.5 V ~ 15 V | |
2nd Harmonic, Typ (dBc) | -20 | |
Icc Max | 40mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 5 ±2 | |
Phase Noise Typ (dBc/Hz) | -108 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.220" (5.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.37000 | ¥280.37 |
5 | ¥267.61800 | ¥1,338.09 |
10 | ¥248.66100 | ¥2,486.61 |