HMC511LP5ETR | |
---|---|
DigiKey Part Number | 1127-1440-2-ND - Tape & Reel (TR) 1127-1440-1-ND - Cut Tape (CT) 1127-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC511LP5ETR |
Description | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.8GHz, 9.6GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 8±3, 12.5±3.5 dBm 15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC511LP5ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.525 ~ 5.075GHz, 9.05 ~ 10.15GHz | |
Frequency - Center | 4.8GHz, 9.6GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 15 | |
Icc Max | 300mA | |
Pushing (MHz/V) | 15 | |
Power (dBm) | 8±3, 12.5±3.5 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥403.64000 | ¥403.64 |
10 | ¥376.35700 | ¥3,763.57 |
25 | ¥349.08040 | ¥8,727.01 |
100 | ¥327.26450 | ¥32,726.45 |
250 | ¥305.44668 | ¥76,361.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥290.17424 | ¥145,087.12 |