MAX6510CAUT+T | |
---|---|
DigiKey Part Number | MAX6510CAUT+TTR-ND - Tape & Reel (TR) MAX6510CAUT+TCT-ND - Cut Tape (CT) MAX6510CAUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6510CAUT+T |
Description | THERMOSTAT PRG ACT HI/LO SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High, Active Low Open Drain SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6510CAUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | Programmable | |
Accuracy | ±4.7°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active High, Active Low | |
Output Function | OverTemp, /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 47µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥20.02000 | ¥200.20 |
25 | ¥16.24400 | ¥406.10 |
50 | ¥15.11180 | ¥755.59 |
100 | ¥14.35600 | ¥1,435.60 |
500 | ¥12.08942 | ¥6,044.71 |
1,000 | ¥11.33382 | ¥11,333.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.95603 | ¥27,390.08 |
5,000 | ¥10.57823 | ¥52,891.15 |
7,500 | ¥10.38934 | ¥77,920.05 |