IPS161HFTR | |
---|---|
DigiKey Part Number | 497-IPS161HFTR-ND - Tape & Reel (TR) 497-IPS161HFCT-ND - Cut Tape (CT) 497-IPS161HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS161HFTR |
Description | SINGLE CHANNEL HIGH-SIDE SWITCHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 600mA PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | IPS161HFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 8V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.77000 | ¥30.77 |
10 | ¥27.67100 | ¥276.71 |
25 | ¥26.16320 | ¥654.08 |
100 | ¥22.67530 | ¥2,267.53 |
250 | ¥21.51248 | ¥5,378.12 |
500 | ¥19.30304 | ¥9,651.52 |
1,000 | ¥16.27966 | ¥16,279.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.46568 | ¥38,664.20 |
5,000 | ¥14.88427 | ¥74,421.35 |