IPS1025HFTR | |
---|---|
DigiKey Part Number | 497-IPS1025HFTR-ND - Tape & Reel (TR) 497-IPS1025HFTRCT-ND - Cut Tape (CT) 497-IPS1025HFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1025HFTR |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS1025HFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8.65V ~ 60V | |
Current - Output (Max) | - | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.94000 | ¥55.94 |
10 | ¥50.54000 | ¥505.40 |
25 | ¥48.19160 | ¥1,204.79 |
100 | ¥41.84470 | ¥4,184.47 |
250 | ¥39.96388 | ¥9,990.97 |
500 | ¥36.43774 | ¥18,218.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.18477 | ¥26,184.77 |