IPS2050HQ-32 | |
---|---|
DigiKey Part Number | 497-IPS2050HQ-32TR-ND - Tape & Reel (TR) 497-IPS2050HQ-32CT-ND - Cut Tape (CT) 497-IPS2050HQ-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS2050HQ-32 |
Description | HIGH EFFICIENCY, HIGH-SIDE SWITC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.6A 48-QFN (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5.6A | |
Rds On (Typ) | 25mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (8x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.19000 | ¥56.19 |
10 | ¥50.43800 | ¥504.38 |
25 | ¥47.68520 | ¥1,192.13 |
100 | ¥41.32700 | ¥4,132.70 |
250 | ¥39.20796 | ¥9,801.99 |
500 | ¥35.18110 | ¥17,590.55 |
1,000 | ¥29.67086 | ¥29,670.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.17465 | ¥67,936.62 |