S25FL064LABNFI010 | |
---|---|
DigiKey Part Number | 448-S25FL064LABNFI010-ND |
Manufacturer | |
Manufacturer Product Number | S25FL064LABNFI010 |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.61800 | ¥126.18 |
25 | ¥12.27200 | ¥306.80 |
40 | ¥12.21000 | ¥488.40 |
80 | ¥10.91488 | ¥873.19 |
230 | ¥10.88335 | ¥2,503.17 |
490 | ¥10.71882 | ¥5,252.22 |
980 | ¥10.26385 | ¥10,058.57 |
4,900 | ¥9.55598 | ¥46,824.30 |