MAX4830ELT+T | |
---|---|
DigiKey Part Number | 175-MAX4830ELT+TTR-ND - Tape & Reel (TR) 175-MAX4830ELT+TCT-ND - Cut Tape (CT) 175-MAX4830ELT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4830ELT+T |
Description | IC CURRENT LIMITING 6UDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 50mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4830ELT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29300 | ¥232.93 |
25 | ¥22.02480 | ¥550.62 |
100 | ¥19.08690 | ¥1,908.69 |
250 | ¥18.10828 | ¥4,527.07 |
500 | ¥16.24854 | ¥8,124.27 |
1,000 | ¥13.70362 | ¥13,703.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.57217 | ¥31,430.42 |
5,000 | ¥12.09954 | ¥60,497.70 |