MAX4915BEUK+T | |
---|---|
DigiKey Part Number | 175-MAX4915BEUK+TTR-ND - Tape & Reel (TR) 175-MAX4915BEUK+TCT-ND - Cut Tape (CT) 175-MAX4915BEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4915BEUK+T |
Description | IC CURRENT LIMITING SOT23-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Limiting Regulator 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4915BEUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Limiting | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.75000 | ¥257.50 |
25 | ¥24.34080 | ¥608.52 |
100 | ¥21.09660 | ¥2,109.66 |
250 | ¥20.01460 | ¥5,003.65 |
500 | ¥17.95900 | ¥8,979.50 |
1,000 | ¥15.14611 | ¥15,146.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.38882 | ¥35,972.05 |
5,000 | ¥13.84787 | ¥69,239.35 |