ADR01AUJZ-REEL7 | |
---|---|
DigiKey Part Number | ADR01AUJZ-REEL7TR-ND - Tape & Reel (TR) ADR01AUJZ-REEL7CT-ND - Cut Tape (CT) ADR01AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01AUJZ-REEL7 |
Description | IC VREF SERIES 0.1% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR01AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83900 | ¥298.39 |
25 | ¥28.20720 | ¥705.18 |
100 | ¥24.44520 | ¥2,444.52 |
250 | ¥23.19132 | ¥5,797.83 |
500 | ¥20.80962 | ¥10,404.81 |
1,000 | ¥17.55025 | ¥17,550.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.10121 | ¥48,303.63 |