MM3Z16VT1G | |
---|---|
DigiKey Part Number | MM3Z16VT1GOSTR-ND - Tape & Reel (TR) MM3Z16VT1GOSCT-ND - Cut Tape (CT) MM3Z16VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z16VT1G |
Description | DIODE ZENER 16V 300MW SOD323 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.56070 | ¥56.07 |
500 | ¥0.44054 | ¥220.27 |
1,000 | ¥0.30598 | ¥305.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.25344 | ¥760.32 |
6,000 | ¥0.23967 | ¥1,438.02 |
9,000 | ¥0.20398 | ¥1,835.82 |
30,000 | ¥0.18868 | ¥5,660.40 |
75,000 | ¥0.16318 | ¥12,238.50 |
150,000 | ¥0.13565 | ¥20,347.50 |