ATP06-6S-OMBLU | |
---|---|
DigiKey Part Number | 889-ATP06-6S-OMBLU-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMBLU |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMBLU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.28000 | ¥38.28 |
10 | ¥34.78300 | ¥347.83 |
25 | ¥32.94680 | ¥823.67 |
50 | ¥32.18120 | ¥1,609.06 |
100 | ¥30.64830 | ¥3,064.83 |
250 | ¥26.81716 | ¥6,704.29 |
500 | ¥26.05102 | ¥13,025.51 |
1,000 | ¥22.21999 | ¥22,219.99 |
2,500 | ¥20.68756 | ¥51,718.90 |