AT06-2S-OMRED | |
---|---|
DigiKey Part Number | AT06-2S-OMRED-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-OMRED |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-OMRED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.00000 | ¥15.00 |
10 | ¥13.03600 | ¥130.36 |
25 | ¥12.48320 | ¥312.08 |
50 | ¥12.20600 | ¥610.30 |
100 | ¥11.65140 | ¥1,165.14 |
250 | ¥10.54184 | ¥2,635.46 |
500 | ¥9.70964 | ¥4,854.82 |
1,000 | ¥8.32259 | ¥8,322.59 |
2,500 | ¥7.76775 | ¥19,419.38 |