IR11BR | |
---|---|
DigiKey Part Number | 1782-1000-ND |
Manufacturer | |
Manufacturer Product Number | IR11BR |
Description | SENSOR CARBON DIOXIDE VOLT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 36mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,534.47000 | ¥1,534.47 |
20 | ¥1,406.57300 | ¥28,131.46 |