SPRINTIR-WF-20 | |
---|---|
DigiKey Part Number | 2091-SPRINTIR-WF-20-ND |
Manufacturer | |
Manufacturer Product Number | SPRINTIR-WF-20 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART |
Datasheet | Datasheet |
EDA/CAD Models | SPRINTIR-WF-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Oxygen Range | 500 mbar ~ 10 bar | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.25V ~ 5.5V | |
Current - Supply | 15mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,021.76000 | ¥2,021.76 |
10 | ¥1,853.31600 | ¥18,533.16 |