SPRINTIR-W-F-100 | |
---|---|
DigiKey Part Number | 2091-SPRINTIR-W-F-100-ND |
Manufacturer | |
Manufacturer Product Number | SPRINTIR-W-F-100 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 3.25V ~ 5.5V | |
Current - Supply | 40mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,073.62000 | ¥2,073.62 |
10 | ¥1,900.77900 | ¥19,007.79 |