NGM-1 | |
---|---|
DigiKey Part Number | 1782-NGM-1-ND |
Manufacturer | |
Manufacturer Product Number | NGM-1 |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Customer Reference | |
Detailed Description | Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 600µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.56000 | ¥505.56 |