VQ3BJ | |
---|---|
DigiKey Part Number | 1782-VQ3BJ-ND |
Manufacturer | |
Manufacturer Product Number | VQ3BJ |
Description | SENSOR METHANE VOLTAGE OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methane Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 2.4V ~ 2.6V | |
Current - Supply | 335mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥371.74100 | ¥7,434.82 |