EVKITSWF-20 | |
---|---|
DigiKey Part Number | 2091-EVKITSWF-20-ND |
Manufacturer | |
Manufacturer Product Number | EVKITSWF-20 |
Description | EVALUATION KIT, HIGH SPEED-20HZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SprintIR-W - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3.25V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SprintIR-W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,700.75000 | ¥2,700.75 |