EVKITCAH-1 | |
---|---|
DigiKey Part Number | 2091-EVKITCAH-1-ND |
Manufacturer | |
Manufacturer Product Number | EVKITCAH-1 |
Description | EVALUATION KIT, ULTRA-LOW POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CozIR-A - Carbon Dioxide (CO2), Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2), Humidity, Temperature | |
Sensing Range | - | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 3.25V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | CozIR-A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,135.83000 | ¥2,135.83 |