EVKITEM-20 | |
---|---|
DigiKey Part Number | 2091-EVKITEM-20-ND |
Manufacturer | |
Manufacturer Product Number | EVKITEM-20 |
Description | EVALUATION KIT, ROBUST & LOW POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ExplorIR-M - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Carbon Dioxide (CO2) | |
Sensing Range | - | |
Interface | UART | |
Sensitivity | - | |
Voltage - Supply | 3.25V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ExplorIR-M |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,326.61000 | ¥2,326.61 |