T3032-2-20K-24-P | |
---|---|
DigiKey Part Number | 235-1559-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | T3032-2-20K-24-P |
Description | SENSOR CARB DIOXIDE 4MA-20MA OUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | 4mA ~ 20mA | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC | |
Current - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,542.88000 | ¥2,542.88 |