LPG10-1000 | |
---|---|
DigiKey Part Number | 1649-LPG10-1000-ND |
Manufacturer | |
Manufacturer Product Number | LPG10-1000 |
Description | LIQUID FLOW SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 ml/min |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0 ~ 1 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 3.3V ~ 3.6V | |
Port Size | - | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | 5°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,811.12000 | ¥2,811.12 |
10 | ¥2,576.82000 | ¥25,768.20 |