ATS-FM-M | |
---|---|
DigiKey Part Number | ATS2232-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FM-M |
Description | LCD DISPLAY FLOW TOTALIZER AND F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.8 ~ 8 LPM Male, 1/4", 0.25" (6.35mm) NPT Acetal Copolymer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0.8 ~ 8 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Male, 1/4", 0.25" (6.35mm) NPT | |
Switch Function/Rating | - | |
Material - Body | Acetal Copolymer | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥765.78000 | ¥765.78 |
10 | ¥638.16600 | ¥6,381.66 |
100 | ¥595.61890 | ¥59,561.89 |