EVALUATION KIT SLF3S-1300F | |
---|---|
DigiKey Part Number | 1649-1125-ND |
Manufacturer | |
Manufacturer Product Number | EVALUATION KIT SLF3S-1300F |
Description | SLF3S-1300F EVAL KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SLF3S-1300F CMOSens® Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±40ml/min | |
Interface | I2C, Serial | |
Sensitivity | ±5% | |
Voltage - Supply | 3.2V ~ 3.8V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SLF3S-1300F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,992.68000 | ¥1,992.68 |