OCB350L062Z | |
---|---|
DigiKey Part Number | 365-1490-ND |
Manufacturer | |
Manufacturer Product Number | OCB350L062Z |
Description | BOARD CALIBR CIRCUIT OPB350L062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPB350L062 - Tube Liquid Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | OCB350L062Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Tube Liquid Sensor | |
Sensing Range | - | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | OPB350L062 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.77000 | ¥241.77 |
100 | ¥225.93000 | ¥22,593.00 |
250 | ¥217.60668 | ¥54,401.67 |