OCB350L187Z | |
---|---|
DigiKey Part Number | 365-1531-ND |
Manufacturer | |
Manufacturer Product Number | OCB350L187Z |
Description | SENSOR TUBE LIQUID SENSOR ANLG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tube Liquid Sensor Sensor Analog Output |
Datasheet | Datasheet |
EDA/CAD Models | OCB350L187Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Tube Liquid Sensor | |
Output Type | Analog | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.77000 | ¥241.77 |
100 | ¥225.92920 | ¥22,592.92 |
250 | ¥217.60564 | ¥54,401.41 |